BAS29S62Z vs BAS29 feature comparison

BAS29S62Z Texas Instruments

Buy Now Datasheet

BAS29 Continental Device India Ltd

Buy Now Datasheet
Part Life Cycle Code Transferred Active
Package Description R-Pdso-G3
Reach Compliance Code Unknown Compliant
ECCN Code EAR99 EAR99
Diode Element Material Silicon Silicon
Diode Type Rectifier Diode Rectifier Diode
JEDEC-95 Code TO-236AB
JESD-30 Code R-PDSO-G3 R-PDSO-G3
Number of Terminals 3 3
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Shape Rectangular Rectangular
Package Style Small Outline Small Outline
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 90 V 90 V
Reverse Recovery Time-Max 0.05 µS 0.075 µS
Surface Mount Yes Yes
Terminal Form Gull Wing Gull Wing
Terminal Position Dual Dual
Base Number Matches 2 16
Pbfree Code No
Rohs Code Yes
HTS Code 8541.10.00.70
Configuration Single
Forward Voltage-Max (VF) 0.84 V
JESD-609 Code e0
Non-rep Pk Forward Current-Max 3 A
Number of Elements 1
Number of Phases 1
Operating Temperature-Max 150 °C
Output Current-Max 0.25 A
Peak Reflow Temperature (Cel) Not Specified
Time@Peak Reflow Temperature-Max (s) Not Specified