BAS29T/R vs CMPD1001 feature comparison

BAS29T/R Nexperia

Buy Now Datasheet

CMPD1001 Central Semiconductor Corp

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Unconfirmed Active
Package Description R-Pdso-G3 Sot-23, 3 Pin
Reach Compliance Code Compliant Not Compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.70 8541.10.00.70
Date Of Intro 2017-02-01
Application General Purpose General Purpose
Breakdown Voltage-Min 120 V
Configuration Single Single
Diode Element Material Silicon Silicon
Diode Type Rectifier Diode Rectifier Diode
Forward Voltage-Max (VF) 1.25 V 1 V
JEDEC-95 Code TO-236AB
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e3 e0
Moisture Sensitivity Level 1
Non-rep Pk Forward Current-Max 10 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -65 °C
Output Current-Max 0.25 A 0.25 A
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Shape Rectangular Rectangular
Package Style Small Outline Small Outline
Peak Reflow Temperature (Cel) 260
Power Dissipation-Max 0.25 W 0.35 W
Reference Standard Iec-60134
Rep Pk Reverse Voltage-Max 110 V 90 V
Reverse Current-Max 0.1 µA
Reverse Recovery Time-Max 0.05 µS 0.05 µS
Reverse Test Voltage 90 V
Surface Mount Yes Yes
Technology Avalanche
Terminal Finish Tin Tin Lead
Terminal Form Gull Wing Gull Wing
Terminal Position Dual Dual
Time@Peak Reflow Temperature-Max (s) 30
Base Number Matches 3 1
Pbfree Code No
Part Package Code SOT-23
Pin Count 3
Qualification Status Not Qualified