BAS29T/R vs CMPD1001TR13 feature comparison

BAS29T/R Philips Semiconductors

Buy Now Datasheet

CMPD1001TR13 Central Semiconductor Corp

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Transferred Active
Reach Compliance Code Unknown Not Compliant
ECCN Code EAR99 EAR99
Configuration Single Single
Diode Type Rectifier Diode Rectifier Diode
Forward Voltage-Max (VF) 0.84 V 1.25 V
JESD-609 Code e3 e0
Non-rep Pk Forward Current-Max 3 A 6 A
Number of Elements 1 1
Number of Phases 1 1
Operating Temperature-Max 150 °C 150 °C
Output Current-Max 0.25 A 0.25 A
Peak Reflow Temperature (Cel) 260
Rep Pk Reverse Voltage-Max 90 V
Reverse Recovery Time-Max 0.05 µS 0.05 µS
Surface Mount Yes Yes
Terminal Finish Matte Tin Tin Lead
Base Number Matches 3 1
Pbfree Code No
HTS Code 8541.10.00.70
Application General Purpose
Diode Element Material Silicon
JESD-30 Code R-PDSO-G3
Number of Terminals 3
Operating Temperature-Min -65 °C
Package Body Material Plastic/Epoxy
Package Shape Rectangular
Package Style Small Outline
Power Dissipation-Max 0.35 W
Qualification Status Not Qualified
Reverse Current-Max 0.1 µA
Terminal Form Gull Wing
Terminal Position Dual