BAS40-05-13-F vs BAS40-05-Q feature comparison

BAS40-05-13-F Diodes Incorporated

Buy Now Datasheet

BAS40-05-Q Nexperia

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Reach Compliance Code Compliant Compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.70 8541.10.00.70
Factory Lead Time 12 Weeks
Application General Purpose General Purpose
Configuration Common Cathode, 2 Elements Common Cathode, 2 Elements
Diode Element Material Silicon Silicon
Diode Type Rectifier Diode Rectifier Diode
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Number of Elements 2 2
Number of Terminals 3 3
Operating Temperature-Min -55 °C -65 °C
Output Current-Max 0.2 A 0.06 A
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Shape Rectangular Rectangular
Package Style Small Outline Small Outline
Peak Reflow Temperature (Cel) 260 260
Power Dissipation-Max 0.35 W
Rep Pk Reverse Voltage-Max 40 V 40 V
Reverse Recovery Time-Max 0.005 µS
Surface Mount Yes Yes
Technology Schottky Schottky
Terminal Finish Matte Tin Tin
Terminal Form Gull Wing Gull Wing
Terminal Position Dual Dual
Time@Peak Reflow Temperature-Max (s) 30 30
Base Number Matches 1 2
Package Description Sot-23, 3 Pin
Additional Feature Low Leakage Current
Forward Voltage-Max (VF) 1 V
JEDEC-95 Code TO-236AB
Non-rep Pk Forward Current-Max 0.2 A
Number of Phases 1
Operating Temperature-Max 150 °C
Reference Standard Aec-Q101; Iec-60134
Reverse Current-Max 10 µA
Reverse Test Voltage 40 V