BAS40W-04-13 vs BAS40WT-04 feature comparison

BAS40W-04-13 Diodes Incorporated

Buy Now Datasheet

BAS40WT-04 Yangzhou Yangjie Electronics Co Ltd

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Package Description Ultra Small, Plastic Package-3
Pin Count 3
Reach Compliance Code Unknown Compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.70 8541.10.00.70
Additional Feature Fast Switching
Application General Purpose General Purpose
Configuration Series Connected, Center Tap, 2 Elements Series Connected, Center Tap, 2 Elements
Diode Element Material Silicon Silicon
Diode Type Rectifier Diode Rectifier Diode
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e0
Number of Elements 2 2
Number of Terminals 3 3
Operating Temperature-Min -55 °C
Output Current-Max 0.2 A 0.2 A
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Shape Rectangular Rectangular
Package Style Small Outline Small Outline
Power Dissipation-Max 0.2 W 0.2 W
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 40 V 40 V
Reverse Recovery Time-Max 0.005 µS 0.005 µS
Surface Mount Yes Yes
Technology Schottky Schottky
Terminal Finish Tin Lead
Terminal Form Gull Wing Gull Wing
Terminal Position Dual Dual
Base Number Matches 1 2
Moisture Sensitivity Level 1
Operating Temperature-Max 125 °C