BAS70-05TC vs BAS70-05E6327 feature comparison

BAS70-05TC Zetex / Diodes Inc

Buy Now Datasheet

BAS70-05E6327 Siemens

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer ZETEX PLC SIEMENS A G
Package Description R-PDSO-G3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.60
Breakdown Voltage-Min 70 V
Configuration COMMON CATHODE, 2 ELEMENTS COMMON CATHODE, 2 ELEMENTS
Diode Capacitance-Max 2 pF 2 pF
Diode Element Material SILICON SILICON
Diode Type MIXER DIODE MIXER DIODE
Forward Voltage-Max (VF) 0.41 V
JESD-30 Code R-PDSO-G3 R-PDSO-G3
Number of Elements 2 2
Number of Terminals 3 3
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Power Dissipation-Max 0.33 W 0.45 W
Qualification Status Not Qualified Not Qualified
Reverse Current-Max 0.2 µA
Surface Mount YES YES
Technology SCHOTTKY SCHOTTKY
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Base Number Matches 1 1

Compare BAS70-05TC with alternatives

Compare BAS70-05E6327 with alternatives