BAS70-06FILM
vs
BAS70-07E6327
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
STMICROELECTRONICS
|
ROCHESTER ELECTRONICS INC
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8541.10.00.60
|
|
Factory Lead Time |
25 Weeks
|
|
Samacsys Manufacturer |
STMicroelectronics
|
|
Configuration |
COMMON ANODE, 2 ELEMENTS
|
SEPARATE, 2 ELEMENTS
|
Diode Capacitance-Max |
2 pF
|
2 pF
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
MIXER DIODE
|
MIXER DIODE
|
Forward Voltage-Max (VF) |
0.41 V
|
|
Frequency Band |
ULTRA HIGH FREQUENCY
|
|
JESD-30 Code |
R-PDSO-G3
|
R-PDSO-G4
|
JESD-609 Code |
e3
|
e3
|
Moisture Sensitivity Level |
1
|
NOT SPECIFIED
|
Non-rep Pk Forward Current-Max |
1 A
|
|
Number of Elements |
2
|
2
|
Number of Terminals |
3
|
4
|
Operating Temperature-Max |
150 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Output Current-Max |
0.07 A
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
235
|
260
|
Power Dissipation-Max |
0.2 W
|
0.25 W
|
Qualification Status |
Not Qualified
|
COMMERCIAL
|
Rep Pk Reverse Voltage-Max |
70 V
|
|
Surface Mount |
YES
|
YES
|
Technology |
SCHOTTKY
|
SCHOTTKY
|
Terminal Finish |
Matte Tin (Sn)
|
MATTE TIN
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
40
|
Base Number Matches |
1
|
2
|
Pbfree Code |
|
Yes
|
Part Package Code |
|
SOT-143
|
Package Description |
|
R-PDSO-G4
|
Pin Count |
|
4
|
Case Connection |
|
CATHODE
|
|
|
|