BAS70A
vs
BAS70H-06-7
feature comparison
| Part Life Cycle Code |
Obsolete
|
Obsolete
|
| Package Description |
R-Pdso-G3
|
R-Pdso-G3
|
| Pin Count |
3
|
3
|
| Reach Compliance Code |
Unknown
|
Unknown
|
| ECCN Code |
EAR99
|
EAR99
|
| HTS Code |
8541.10.00.70
|
8541.10.00.70
|
| Additional Feature |
Fast Switching
|
Fast Switching
|
| Configuration |
Common Anode, 2 Elements
|
Common Anode, 2 Elements
|
| Diode Element Material |
Silicon
|
Silicon
|
| Diode Type |
Rectifier Diode
|
Rectifier Diode
|
| JESD-30 Code |
R-PDSO-G3
|
R-PDSO-G3
|
| Number of Elements |
2
|
2
|
| Number of Terminals |
3
|
3
|
| Output Current-Max |
0.2 A
|
0.2 A
|
| Package Body Material |
Plastic/Epoxy
|
Plastic/Epoxy
|
| Package Shape |
Rectangular
|
Rectangular
|
| Package Style |
Small Outline
|
Small Outline
|
| Power Dissipation-Max |
0.225 W
|
0.2 W
|
| Qualification Status |
Not Qualified
|
Not Qualified
|
| Rep Pk Reverse Voltage-Max |
70 V
|
70 V
|
| Surface Mount |
Yes
|
Yes
|
| Technology |
Schottky
|
Schottky
|
| Terminal Form |
Gull Wing
|
Gull Wing
|
| Terminal Position |
Dual
|
Dual
|
| Base Number Matches |
6
|
1
|
| Application |
|
General Purpose
|
| Reverse Recovery Time-Max |
|
0.005 µS
|
|
|
|