BAS70E vs BAS70H feature comparison

BAS70E Diotec Semiconductor AG

Buy Now Datasheet

BAS70H Philips Semiconductors

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Transferred
Reach Compliance Code Compliant Unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.70
Date Of Intro 2018-12-10
Additional Feature Low Leakage Current
Application General Purpose
Breakdown Voltage-Min 70 V
Configuration Single Single
Diode Element Material Silicon
Diode Type Rectifier Diode Rectifier Diode
Forward Voltage-Max (VF) 1 V 0.41 V
JESD-30 Code R-PDSO-G3
Moisture Sensitivity Level 1
Non-rep Pk Forward Current-Max 0.1 A 0.1 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 3
Operating Temperature-Max 125 °C 150 °C
Operating Temperature-Min -55 °C
Output Current-Max 0.07 A 0.07 A
Package Body Material Plastic/Epoxy
Package Shape Rectangular
Package Style Small Outline
Power Dissipation-Max 0.15 W
Rep Pk Reverse Voltage-Max 70 V 70 V
Reverse Current-Max 0.1 µA
Reverse Recovery Time-Max 0.005 µS
Reverse Test Voltage 50 V
Surface Mount Yes Yes
Technology Schottky Schottky
Terminal Form Gull Wing
Terminal Position Dual
Base Number Matches 1 5
JESD-609 Code e0
Terminal Finish Tin/Lead (Sn/Pb)