BAS70LP-TP-HF vs BAS70WG-AL3-R feature comparison

BAS70LP-TP-HF Micro Commercial Components

Buy Now Datasheet

BAS70WG-AL3-R Unisonic Technologies Co Ltd

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Package Description R-Pbcc-N2
Reach Compliance Code Compliant Compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.70
Application General Purpose Fast Recovery
Configuration Single Single
Diode Element Material Silicon Silicon
Diode Type Rectifier Diode Rectifier Diode
JESD-30 Code R-PBCC-N2 R-PDSO-G3
Non-rep Pk Forward Current-Max 0.1 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 3
Operating Temperature-Max 125 °C 150 °C
Output Current-Max 0.07 A 0.07 A
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Shape Rectangular Rectangular
Package Style Chip Carrier Small Outline
Peak Reflow Temperature (Cel) Not Specified Not Specified
Rep Pk Reverse Voltage-Max 70 V 70 V
Surface Mount Yes Yes
Technology Schottky Schottky
Terminal Form No Lead Gull Wing
Terminal Position Bottom Dual
Time@Peak Reflow Temperature-Max (s) Not Specified Not Specified
Base Number Matches 1 1
Breakdown Voltage-Min 70 V
Forward Voltage-Max (VF) 1 V
Operating Temperature-Min -55 °C
Power Dissipation-Max 0.15 W
Reverse Current-Max 0.2 µA
Reverse Recovery Time-Max 0.005 µS
Reverse Test Voltage 50 V