BAS70WS vs BAS70WG-AL3-R feature comparison

BAS70WS Taitron Components Inc

Buy Now Datasheet

BAS70WG-AL3-R Unisonic Technologies Co Ltd

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Package Description Sot-323, 3 Pin
Reach Compliance Code Unknown Compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.70
Application Fast Recovery Fast Recovery
Breakdown Voltage-Min 70 V 70 V
Configuration Single Single
Diode Element Material Silicon Silicon
Diode Type Rectifier Diode Rectifier Diode
Forward Voltage-Max (VF) 1 V 1 V
JESD-30 Code R-PDSO-G3 R-PDSO-G3
Non-rep Pk Forward Current-Max 0.6 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Output Current-Max 0.2 A 0.07 A
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Shape Rectangular Rectangular
Package Style Small Outline Small Outline
Peak Reflow Temperature (Cel) Not Specified Not Specified
Power Dissipation-Max 0.225 W 0.15 W
Rep Pk Reverse Voltage-Max 70 V 70 V
Reverse Current-Max 10 µA 0.2 µA
Reverse Test Voltage 70 V 50 V
Surface Mount Yes Yes
Technology Schottky Schottky
Terminal Form Gull Wing Gull Wing
Terminal Position Dual Dual
Time@Peak Reflow Temperature-Max (s) Not Specified Not Specified
Base Number Matches 19 1
Reverse Recovery Time-Max 0.005 µS