BAS70WS-H
vs
BAS70WG-AL3-R
feature comparison
| Part Life Cycle Code |
Active
|
Active
|
| Package Description |
Halogen Free, Plastic Package-2
|
|
| Reach Compliance Code |
Unknown
|
Compliant
|
| ECCN Code |
EAR99
|
EAR99
|
| HTS Code |
8541.10.00.70
|
|
| Application |
General Purpose
|
Fast Recovery
|
| Configuration |
Single
|
Single
|
| Diode Element Material |
Silicon
|
Silicon
|
| Diode Type |
Rectifier Diode
|
Rectifier Diode
|
| JESD-30 Code |
R-PDSO-G2
|
R-PDSO-G3
|
| Number of Elements |
1
|
1
|
| Number of Phases |
1
|
1
|
| Number of Terminals |
2
|
3
|
| Operating Temperature-Max |
125 °C
|
150 °C
|
| Operating Temperature-Min |
-55 °C
|
-55 °C
|
| Output Current-Max |
0.07 A
|
0.07 A
|
| Package Body Material |
Plastic/Epoxy
|
Plastic/Epoxy
|
| Package Shape |
Rectangular
|
Rectangular
|
| Package Style |
Small Outline
|
Small Outline
|
| Peak Reflow Temperature (Cel) |
260
|
Not Specified
|
| Power Dissipation-Max |
0.2 W
|
0.15 W
|
| Rep Pk Reverse Voltage-Max |
70 V
|
70 V
|
| Reverse Recovery Time-Max |
0.005 µS
|
0.005 µS
|
| Surface Mount |
Yes
|
Yes
|
| Technology |
Schottky
|
Schottky
|
| Terminal Form |
Gull Wing
|
Gull Wing
|
| Terminal Position |
Dual
|
Dual
|
| Time@Peak Reflow Temperature-Max (s) |
30
|
Not Specified
|
| Base Number Matches |
1
|
1
|
| Rohs Code |
|
Yes
|
| Breakdown Voltage-Min |
|
70 V
|
| Forward Voltage-Max (VF) |
|
1 V
|
| Reverse Current-Max |
|
0.2 µA
|
| Reverse Test Voltage |
|
50 V
|
|
|
|