BAS70X-TP vs BAS70WG-AL3-R feature comparison

BAS70X-TP Micro Commercial Components

Buy Now Datasheet

BAS70WG-AL3-R Unisonic Technologies Co Ltd

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Reach Compliance Code Compliant Compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.70
Application General Purpose Fast Recovery
Configuration Single Single
Diode Element Material Silicon Silicon
Diode Type Rectifier Diode Rectifier Diode
Forward Voltage-Max (VF) 1 V 1 V
JESD-30 Code R-PDSO-F2 R-PDSO-G3
JESD-609 Code e3
Moisture Sensitivity Level 1
Non-rep Pk Forward Current-Max 0.1 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 3
Operating Temperature-Max 125 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Output Current-Max 0.07 A 0.07 A
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Shape Rectangular Rectangular
Package Style Small Outline Small Outline
Peak Reflow Temperature (Cel) 260 Not Specified
Power Dissipation-Max 0.2 W 0.15 W
Rep Pk Reverse Voltage-Max 70 V 70 V
Reverse Current-Max 0.1 µA 0.2 µA
Reverse Recovery Time-Max 0.005 µS 0.005 µS
Surface Mount Yes Yes
Technology Schottky Schottky
Terminal Finish Matte Tin
Terminal Form Flat Gull Wing
Terminal Position Dual Dual
Time@Peak Reflow Temperature-Max (s) 10 Not Specified
Base Number Matches 1 1
Breakdown Voltage-Min 70 V
Reverse Test Voltage 50 V