BAT43W
vs
ACDBT-54-HF
feature comparison
| Part Life Cycle Code |
Obsolete
|
Active
|
| Package Description |
Plastic Package-2
|
|
| Pin Count |
2
|
|
| Reach Compliance Code |
Unknown
|
Compliant
|
| ECCN Code |
EAR99
|
EAR99
|
| HTS Code |
8541.10.00.70
|
8541.10.00.70
|
| Configuration |
Single
|
Single
|
| Diode Element Material |
Silicon
|
Silicon
|
| Diode Type |
Rectifier Diode
|
Rectifier Diode
|
| JESD-30 Code |
R-PDSO-G2
|
R-PDSO-G3
|
| Number of Elements |
1
|
1
|
| Number of Phases |
1
|
1
|
| Number of Terminals |
2
|
3
|
| Output Current-Max |
0.2 A
|
0.2 A
|
| Package Body Material |
Plastic/Epoxy
|
Plastic/Epoxy
|
| Package Shape |
Rectangular
|
Rectangular
|
| Package Style |
Small Outline
|
Small Outline
|
| Qualification Status |
Not Qualified
|
|
| Rep Pk Reverse Voltage-Max |
30 V
|
30 V
|
| Surface Mount |
Yes
|
Yes
|
| Technology |
Schottky
|
Schottky
|
| Terminal Form |
Gull Wing
|
Gull Wing
|
| Terminal Position |
Dual
|
Dual
|
| Base Number Matches |
33
|
1
|
| Rohs Code |
|
Yes
|
| Application |
|
General Purpose
|
| Case Connection |
|
Unspecified
|
| JESD-609 Code |
|
e3
|
| Non-rep Pk Forward Current-Max |
|
0.6 A
|
| Operating Temperature-Max |
|
125 °C
|
| Operating Temperature-Min |
|
-55 °C
|
| Peak Reflow Temperature (Cel) |
|
260
|
| Power Dissipation-Max |
|
0.2 W
|
| Reference Standard |
|
Aec-Q101
|
| Reverse Recovery Time-Max |
|
0.005 µS
|
| Terminal Finish |
|
Tin (Sn)
|
| Time@Peak Reflow Temperature-Max (s) |
|
30
|
|
|
|