BAT43W vs BAT43W-T1 feature comparison

BAT43W Promax-Johnton Electronic Corporation

Buy Now Datasheet

BAT43W-T1 Won-Top Electronics Co Ltd

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Package Description Plastic Package-2 Plastic Package-2
Pin Count 2 2
Reach Compliance Code Unknown Unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.70 8541.10.00.70
Configuration Single Single
Diode Element Material Silicon Silicon
Diode Type Rectifier Diode Rectifier Diode
JESD-30 Code R-PDSO-G2 R-PDSO-G2
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Output Current-Max 0.2 A 0.2 A
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Shape Rectangular Rectangular
Package Style Small Outline Small Outline
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 30 V 30 V
Surface Mount Yes Yes
Technology Schottky Schottky
Terminal Form Gull Wing Gull Wing
Terminal Position Dual Dual
Base Number Matches 33 3
Pbfree Code No
Rohs Code No
Application General Purpose
Forward Voltage-Max (VF) 0.33 V
JESD-609 Code e0
Non-rep Pk Forward Current-Max 4 A
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Power Dissipation-Max 0.2 W
Reverse Recovery Time-Max 0.005 µS
Terminal Finish Tin Lead