BAT43W vs BAT54HM feature comparison

BAT43W Promax-Johnton Electronic Corporation

Buy Now Datasheet

BAT54HM ROHM Semiconductor

Buy Now Datasheet
Part Life Cycle Code Obsolete Not Recommended
Package Description Plastic Package-2 R-Pdso-G3
Pin Count 2
Reach Compliance Code Unknown Compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.70 8541.10.00.70
Configuration Single Single
Diode Element Material Silicon Silicon
Diode Type Rectifier Diode Rectifier Diode
JESD-30 Code R-PDSO-G2 R-PDSO-G3
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 3
Output Current-Max 0.2 A 0.2 A
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Shape Rectangular Rectangular
Package Style Small Outline Small Outline
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 30 V 30 V
Surface Mount Yes Yes
Technology Schottky Schottky
Terminal Form Gull Wing Gull Wing
Terminal Position Dual Dual
Base Number Matches 33 1
Rohs Code Yes
Additional Feature High Reliability
Application General Purpose
Moisture Sensitivity Level 1
Operating Temperature-Max 150 °C
Peak Reflow Temperature (Cel) 260
Reverse Recovery Time-Max 0.05 µS
Time@Peak Reflow Temperature-Max (s) 30