BAT43W vs CPD48V-CMPSH-3 feature comparison

BAT43W Promax-Johnton Electronic Corporation

Buy Now Datasheet

CPD48V-CMPSH-3 Central Semiconductor Corp

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Package Description Plastic Package-2 Die-1
Pin Count 2
Reach Compliance Code Unknown Compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.70
Configuration Single Single
Diode Element Material Silicon Silicon
Diode Type Rectifier Diode Rectifier Diode
JESD-30 Code R-PDSO-G2 S-XUUC-N1
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 1
Output Current-Max 0.2 A 0.1 A
Package Body Material Plastic/Epoxy Unspecified
Package Shape Rectangular Square
Package Style Small Outline Uncased Chip
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 30 V 30 V
Surface Mount Yes Yes
Technology Schottky Schottky
Terminal Form Gull Wing No Lead
Terminal Position Dual Upper
Base Number Matches 33 1
Date Of Intro 2016-09-20
Application General Purpose
Breakdown Voltage-Min 30 V
Forward Voltage-Max (VF) 1 V
Non-rep Pk Forward Current-Max 0.75 A
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Reverse Current-Max 0.5 µA
Reverse Recovery Time-Max 0.005 µS
Reverse Test Voltage 25 V