BAT43W vs TSS43LRWG feature comparison

BAT43W Promax-Johnton Electronic Corporation

Buy Now Datasheet

TSS43LRWG Taiwan Semiconductor

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Package Description Plastic Package-2 R-Pbcc-N2
Pin Count 2
Reach Compliance Code Unknown Compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.70 8541.10.00.70
Configuration Single Single
Diode Element Material Silicon Silicon
Diode Type Rectifier Diode Rectifier Diode
JESD-30 Code R-PDSO-G2 R-PBCC-N2
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Output Current-Max 0.2 A 0.2 A
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Shape Rectangular Rectangular
Package Style Small Outline Chip Carrier
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 30 V 30 V
Surface Mount Yes Yes
Technology Schottky Schottky
Terminal Form Gull Wing No Lead
Terminal Position Dual Bottom
Base Number Matches 33 1
Application General Purpose
JESD-609 Code e4
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Power Dissipation-Max 0.2 W
Reverse Recovery Time-Max 0.005 µS
Terminal Finish Gold