BAT43WS
vs
BAT43W-G3-18
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
Active
|
Ihs Manufacturer |
JIANGSU CHANGJIANG ELECTRONICS TECHNOLOGY CO LTD
|
VISHAY INTERTECHNOLOGY INC
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Configuration |
SINGLE
|
SINGLE
|
Diode Type |
RECTIFIER DIODE
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF) |
0.33 V
|
0.33 V
|
Non-rep Pk Forward Current-Max |
4 A
|
4 A
|
Number of Elements |
1
|
1
|
Number of Phases |
1
|
1
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Output Current-Max |
0.2 A
|
0.2 A
|
Rep Pk Reverse Voltage-Max |
30 V
|
30 V
|
Reverse Recovery Time-Max |
0.005 µs
|
0.005 µs
|
Surface Mount |
YES
|
YES
|
Technology |
SCHOTTKY
|
SCHOTTKY
|
Base Number Matches |
25
|
1
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Package Description |
|
GREEN PACKAGE-2
|
HTS Code |
|
8541.10.00.70
|
Factory Lead Time |
|
11 Weeks
|
Samacsys Manufacturer |
|
Vishay
|
Diode Element Material |
|
SILICON
|
JESD-30 Code |
|
R-PDSO-G2
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
SMALL OUTLINE
|
Power Dissipation-Max |
|
0.2 W
|
Reference Standard |
|
AEC-Q101
|
Terminal Finish |
|
Matte Tin (Sn)
|
Terminal Form |
|
GULL WING
|
Terminal Position |
|
DUAL
|
|
|
|
Compare BAT43WS with alternatives
Compare BAT43W-G3-18 with alternatives