BAT43WS
vs
PMEG3002AESF,315
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
Transferred
|
Ihs Manufacturer |
JIANGSU CHANGJIANG ELECTRONICS TECHNOLOGY CO LTD
|
NXP SEMICONDUCTORS
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Configuration |
SINGLE
|
SINGLE
|
Diode Type |
RECTIFIER DIODE
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF) |
0.33 V
|
0.47 V
|
Non-rep Pk Forward Current-Max |
4 A
|
4 A
|
Number of Elements |
1
|
1
|
Number of Phases |
1
|
1
|
Operating Temperature-Max |
125 °C
|
150 °C
|
Output Current-Max |
0.2 A
|
0.2 A
|
Rep Pk Reverse Voltage-Max |
30 V
|
30 V
|
Reverse Recovery Time-Max |
0.005 µs
|
0.00137 µs
|
Surface Mount |
YES
|
YES
|
Technology |
SCHOTTKY
|
SCHOTTKY
|
Base Number Matches |
25
|
2
|
HTS Code |
|
8541.10.00.70
|
Application |
|
EFFICIENCY
|
Breakdown Voltage-Min |
|
30 V
|
Diode Element Material |
|
SILICON
|
JESD-30 Code |
|
R-PBCC-N2
|
Number of Terminals |
|
2
|
Operating Temperature-Min |
|
-55 °C
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
CHIP CARRIER
|
Power Dissipation-Max |
|
0.405 W
|
Reference Standard |
|
IEC-60134
|
Reverse Current-Max |
|
80 µA
|
Reverse Test Voltage |
|
30 V
|
Terminal Form |
|
NO LEAD
|
Terminal Position |
|
BOTTOM
|
|
|
|
Compare BAT43WS with alternatives