BAT54/G
vs
933742280235
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
NEXPERIA
|
NEXPERIA
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Diode Type |
RECTIFIER DIODE
|
RECTIFIER DIODE
|
JESD-609 Code |
e3
|
e3
|
Moisture Sensitivity Level |
1
|
1
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Terminal Finish |
TIN
|
TIN
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Base Number Matches |
4
|
1
|
Rohs Code |
|
Yes
|
Package Description |
|
R-PDSO-G3
|
HTS Code |
|
8541.10.00.70
|
Application |
|
GENERAL PURPOSE
|
Configuration |
|
SINGLE
|
Diode Element Material |
|
SILICON
|
JEDEC-95 Code |
|
TO-236AB
|
JESD-30 Code |
|
R-PDSO-G3
|
Number of Elements |
|
1
|
Number of Phases |
|
1
|
Number of Terminals |
|
3
|
Operating Temperature-Max |
|
125 °C
|
Output Current-Max |
|
0.2 A
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
SMALL OUTLINE
|
Power Dissipation-Max |
|
0.23 W
|
Qualification Status |
|
Not Qualified
|
Reference Standard |
|
IEC-60134
|
Reverse Recovery Time-Max |
|
0.005 µs
|
Surface Mount |
|
YES
|
Technology |
|
SCHOTTKY
|
Terminal Form |
|
GULL WING
|
Terminal Position |
|
DUAL
|
|
|
|
Compare BAT54/G with alternatives
Compare 933742280235 with alternatives