Part Details for BAT54/G by Nexperia
Overview of BAT54/G by Nexperia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for BAT54/G
BAT54/G CAD Models
BAT54/G Part Data Attributes:
|
BAT54/G
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BAT54/G
Nexperia
Rectifier Diode
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEXPERIA | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Diode Type | RECTIFIER DIODE | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for BAT54/G
This table gives cross-reference parts and alternative options found for BAT54/G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAT54/G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAT54LT3 | SILICON, SIGNAL DIODE, TO-236AB, CASE 318-08, 3 PIN | onsemi | BAT54/G vs BAT54LT3 |
BAT54 | 30V, SILICON, SIGNAL DIODE, SOT-23, 3 PIN | STMicroelectronics | BAT54/G vs BAT54 |
BAT54-TP | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, LEAD FREE, PLASTIC PACKSGE-3 | Micro Commercial Components | BAT54/G vs BAT54-TP |
BAT54-7 | Rectifier Diode, Schottky, 1 Element, 0.1A, 30V V(RRM), Silicon, | Vishay Semiconductors | BAT54/G vs BAT54-7 |
BAT54/T3 | 0.2A, 30V, SILICON, SIGNAL DIODE, TO-236AB, PLASTIC PACKAGE-3 | NXP Semiconductors | BAT54/G vs BAT54/T3 |
BAT54T,135 | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon | Nexperia | BAT54/G vs BAT54T,135 |
BAT54LT3 | SILICON, SIGNAL DIODE, TO-236AB, PLASTIC, CASE 318-08, 3 PIN | Motorola Mobility LLC | BAT54/G vs BAT54LT3 |
933742280235 | Rectifier Diode, Schottky, 1 Element, 0.2A, Silicon, TO-236AB | Nexperia | BAT54/G vs 933742280235 |
BAT54LT3 | Rectifier Diode, Schottky, 1 Element, Silicon, TO-236AB, PLASTIC, CASE 318-08, 3 PIN | Motorola Semiconductor Products | BAT54/G vs BAT54LT3 |
BAT54 | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, TO-236AB | Nexperia | BAT54/G vs BAT54 |