BAT54-03W vs BAT54WS feature comparison

BAT54-03W Infineon Technologies AG

Buy Now Datasheet

BAT54WS EIC Semiconductor Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Package Description R-Pdso-G2 Sod-323, 2 Pin
Pin Count 2
Reach Compliance Code Compliant Compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.70
Application General Purpose Fast Recovery
Configuration Single Single
Diode Element Material Silicon Silicon
Diode Type Rectifier Diode Rectifier Diode
Forward Voltage-Max (VF) 0.24 V 0.8 V
JESD-30 Code R-PDSO-G2 R-PDSO-F2
Moisture Sensitivity Level 1
Non-rep Pk Forward Current-Max 0.6 A 0.6 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 125 °C
Output Current-Max 0.2 A 0.2 A
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Shape Rectangular Rectangular
Package Style Small Outline Small Outline
Peak Reflow Temperature (Cel) Not Specified
Power Dissipation-Max 0.23 W 0.15 W
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 30 V 30 V
Reverse Recovery Time-Max 0.005 µS 0.005 µS
Surface Mount Yes Yes
Technology Schottky Schottky
Terminal Form Gull Wing Flat
Terminal Position Dual Dual
Time@Peak Reflow Temperature-Max (s) Not Specified
Base Number Matches 1 31
Breakdown Voltage-Min 30 V
Reverse Current-Max 2 µA
Reverse Test Voltage 25 V