BAT54A,235
vs
BAT54VV,115
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
NXP SEMICONDUCTORS
|
Part Package Code |
TO-236
|
SOT
|
Package Description |
PLASTIC PACKAGE-3
|
ULTRA SMALL, PLASTIC, SMD, 6 PIN
|
Pin Count |
3
|
6
|
Manufacturer Package Code |
SOT23
|
SOT666
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.70
|
8541.10.00.70
|
Configuration |
COMMON ANODE, 2 ELEMENTS
|
SEPARATE, 3 ELEMENTS
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
RECTIFIER DIODE
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF) |
1 V
|
0.24 V
|
JEDEC-95 Code |
TO-236AB
|
|
JESD-30 Code |
R-PDSO-G3
|
R-PDSO-F6
|
JESD-609 Code |
e3
|
e3
|
Moisture Sensitivity Level |
1
|
1
|
Non-rep Pk Forward Current-Max |
0.6 A
|
|
Number of Elements |
2
|
3
|
Number of Terminals |
3
|
6
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Output Current-Max |
0.2 A
|
0.2 A
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Power Dissipation-Max |
0.23 W
|
0.17 W
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Rep Pk Reverse Voltage-Max |
30 V
|
30 V
|
Reverse Current-Max |
2 µA
|
2 µA
|
Reverse Recovery Time-Max |
0.005 µs
|
|
Surface Mount |
YES
|
YES
|
Technology |
SCHOTTKY
|
SCHOTTKY
|
Terminal Finish |
TIN
|
TIN
|
Terminal Form |
GULL WING
|
FLAT
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Base Number Matches |
2
|
2
|
Factory Lead Time |
|
4 Weeks
|
Operating Temperature-Min |
|
-65 °C
|
Reverse Test Voltage |
|
25 V
|
|
|
|
Compare BAT54A,235 with alternatives
-
BAT54A,235 vs BAT54A-T1-G
-
BAT54A,235 vs BAT54APBF
-
BAT54A,235 vs BAT54A
-
BAT54A,235 vs BAT54ALT1
-
BAT54A,235 vs BAT54A-T1
-
BAT54A,235 vs BAT54A-GT1
-
BAT54A,235 vs BAT54ATC
-
BAT54A,235 vs BAT54WT/R
-
BAT54A,235 vs BAT54H,115
Compare BAT54VV,115 with alternatives
-
BAT54VV,115 vs BAT54VV
-
BAT54VV,115 vs BAT54WT/R
-
BAT54VV,115 vs BAT54H,115
-
BAT54VV,115 vs BAT54HT1G
-
BAT54VV,115 vs BAT54A
-
BAT54VV,115 vs BAT54SDWT/R13
-
BAT54VV,115 vs BAT54C,235
-
BAT54VV,115 vs BAT54XY,115
-
BAT54VV,115 vs BAT54XY