BAT54AWT-TP-HF vs BAT54AWF feature comparison

BAT54AWT-TP-HF Micro Commercial Components

Buy Now Datasheet

BAT54AWF Nexperia

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICRO COMMERCIAL COMPONENTS NEXPERIA
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8541.10.00.70
Application GENERAL PURPOSE GENERAL PURPOSE
Configuration COMMON ANODE, 2 ELEMENTS COMMON ANODE, 2 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Moisture Sensitivity Level 1 1
Non-rep Pk Forward Current-Max 0.3 A
Number of Elements 2 2
Number of Phases 1
Output Current-Max 0.2 A 0.2 A
Package Style SMALL OUTLINE SMALL OUTLINE
Rep Pk Reverse Voltage-Max 30 V 30 V
Surface Mount YES YES
Technology SCHOTTKY SCHOTTKY
Base Number Matches 1 1
Part Package Code SC-70
Package Description SC-70, 3 PIN
Pin Count 3
Manufacturer Package Code SOT323
Samacsys Manufacturer Nexperia
JESD-30 Code R-PDSO-G3
Number of Terminals 3
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Peak Reflow Temperature (Cel) 260
Power Dissipation-Max 0.2 W
Reference Standard AEC-Q101; IEC-60134
Reverse Recovery Time-Max 0.005 µs
Terminal Form GULL WING
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30

Compare BAT54AWT-TP-HF with alternatives

Compare BAT54AWF with alternatives