BAT54C
vs
BAT54C-G
feature comparison
| Part Life Cycle Code |
Active
|
Obsolete
|
| Reach Compliance Code |
Unknown
|
Compliant
|
| Base Number Matches |
62
|
5
|
| Pbfree Code |
|
Yes
|
| Rohs Code |
|
Yes
|
| Package Description |
|
Lead Free, Smd, 3 Pin
|
| Pin Count |
|
3
|
| ECCN Code |
|
EAR99
|
| HTS Code |
|
8541.10.00.70
|
| Configuration |
|
Common Cathode, 2 Elements
|
| Diode Element Material |
|
Silicon
|
| Diode Type |
|
Rectifier Diode
|
| JESD-30 Code |
|
R-PDSO-G3
|
| Moisture Sensitivity Level |
|
1
|
| Number of Elements |
|
2
|
| Number of Terminals |
|
3
|
| Output Current-Max |
|
0.3 A
|
| Package Body Material |
|
Plastic/Epoxy
|
| Package Shape |
|
Rectangular
|
| Package Style |
|
Small Outline
|
| Power Dissipation-Max |
|
0.25 W
|
| Qualification Status |
|
Not Qualified
|
| Surface Mount |
|
Yes
|
| Technology |
|
Schottky
|
| Terminal Form |
|
Gull Wing
|
| Terminal Position |
|
Dual
|
|
|
|