BAT54C-7-F vs BAT54CT-T feature comparison

BAT54C-7-F Diodes Incorporated

Buy Now Datasheet

BAT54CT-T Micro Commercial Components

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Pin Count 3
Reach Compliance Code Compliant Unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.70
Additional Feature High Reliability
Application General Purpose
Configuration Common Cathode, 2 Elements
Diode Element Material Silicon
Diode Type Rectifier Diode
Forward Voltage-Max (VF) 0.24 V
JESD-30 Code R-PDSO-G3
JESD-609 Code e3 e0
Moisture Sensitivity Level 1 1
Non-rep Pk Forward Current-Max 0.6 A
Number of Elements 2
Number of Terminals 3
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Output Current-Max 0.2 A
Package Body Material Plastic/Epoxy
Package Shape Rectangular
Package Style Small Outline
Peak Reflow Temperature (Cel) 260 240
Power Dissipation-Max 0.2 W
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 30 V
Reverse Recovery Time-Max 0.005 µS
Surface Mount Yes
Technology Schottky
Terminal Finish Matte Tin Tin Lead
Terminal Form Gull Wing
Terminal Position Dual
Time@Peak Reflow Temperature-Max (s) 30 30
Base Number Matches 1 1