BAT54C-TP vs BAT54CTRL13 feature comparison

BAT54C-TP Micro Commercial Components

Buy Now Datasheet

BAT54CTRL13 YAGEO Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Package Description Package-3 R-Pdso-G3
Pin Count 3
Reach Compliance Code Compliant Unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.70 8541.10.00.70
Application General Purpose General Purpose
Configuration Common Cathode, 2 Elements Common Cathode, 2 Elements
Diode Element Material Silicon Silicon
Diode Type Rectifier Diode Rectifier Diode
Forward Voltage-Max (VF) 0.4 V 0.4 V
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e3
Moisture Sensitivity Level 1
Non-rep Pk Forward Current-Max 0.6 A
Number of Elements 2 2
Number of Phases 1
Number of Terminals 3 3
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Output Current-Max 0.2 A 0.2 A
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Shape Rectangular Rectangular
Package Style Small Outline Small Outline
Peak Reflow Temperature (Cel) 260
Power Dissipation-Max 0.2 W
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 30 V
Reverse Current-Max 2 µA 2 µA
Reverse Recovery Time-Max 0.005 µS
Surface Mount Yes Yes
Technology Schottky Schottky
Terminal Finish Matte Tin
Terminal Form Gull Wing Gull Wing
Terminal Position Dual Dual
Time@Peak Reflow Temperature-Max (s) 10
Base Number Matches 1 1