BAT54DCSMG4
vs
BAT54-TP-HF
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TT ELECTRONICS PLC
|
MICRO COMMERCIAL COMPONENTS CORP
|
Package Description |
HERMETIC SEALED, CERAMIC, LCC2-6
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.70
|
8541.10.00.70
|
Configuration |
SEPARATE, 2 ELEMENTS
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
RECTIFIER DIODE
|
RECTIFIER DIODE
|
JEDEC-95 Code |
MO-041BB
|
|
JESD-30 Code |
R-CDSO-N6
|
R-PDSO-G3
|
JESD-609 Code |
e4
|
e3
|
Number of Elements |
2
|
1
|
Number of Terminals |
6
|
3
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Output Current-Max |
0.2 A
|
0.2 A
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Power Dissipation-Max |
0.2 W
|
0.2 W
|
Qualification Status |
Not Qualified
|
|
Reverse Recovery Time-Max |
0.005 µs
|
0.005 µs
|
Surface Mount |
YES
|
YES
|
Technology |
SCHOTTKY
|
SCHOTTKY
|
Terminal Finish |
GOLD
|
Matte Tin (Sn) - annealed
|
Terminal Form |
NO LEAD
|
GULL WING
|
Terminal Position |
DUAL
|
DUAL
|
Base Number Matches |
2
|
1
|
Moisture Sensitivity Level |
|
1
|
Non-rep Pk Forward Current-Max |
|
0.6 A
|
Number of Phases |
|
1
|
Peak Reflow Temperature (Cel) |
|
260
|
Rep Pk Reverse Voltage-Max |
|
30 V
|
Time@Peak Reflow Temperature-Max (s) |
|
10
|
|
|
|
Compare BAT54DCSMG4 with alternatives
Compare BAT54-TP-HF with alternatives