BAT54WS-Q vs LBAT54HT3G feature comparison

BAT54WS-Q Diotec Semiconductor AG

Buy Now Datasheet

LBAT54HT3G LRC Leshan Radio Co Ltd

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Package Description Sod-323f, 2 Pin R-Pdso-G2
Reach Compliance Code Compliant Unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.70 8541.10.00.70
Date Of Intro 2018-10-10
Additional Feature Low Leakage Current
Application General Purpose General Purpose
Configuration Single Single
Diode Element Material Silicon Silicon
Diode Type Rectifier Diode Rectifier Diode
Forward Voltage-Max (VF) 0.8 V 0.18 V
JESD-30 Code R-PDSO-F2 R-PDSO-G2
JESD-609 Code e3
Moisture Sensitivity Level 1
Non-rep Pk Forward Current-Max 0.6 A 0.6 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 125 °C
Operating Temperature-Min -55 °C
Output Current-Max 0.2 A 0.2 A
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Shape Rectangular Rectangular
Package Style Small Outline Small Outline
Peak Reflow Temperature (Cel) 260 Not Specified
Power Dissipation-Max 0.23 W 0.2 W
Reference Standard Aec-Q101
Rep Pk Reverse Voltage-Max 30 V 30 V
Reverse Current-Max 2 µA
Reverse Recovery Time-Max 0.006 µS 0.005 µS
Reverse Test Voltage 25 V
Surface Mount Yes Yes
Technology Schottky Schottky
Terminal Finish Matte Tin
Terminal Form Flat Gull Wing
Terminal Position Dual Dual
Time@Peak Reflow Temperature-Max (s) 10 Not Specified
Base Number Matches 1 1