BAV23C-235 vs BAV23CVL feature comparison

BAV23C-235 Nexperia

Buy Now Datasheet

BAV23CVL Nexperia

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Package Description Sot-23, 3 Pin Plastic Package-4
Reach Compliance Code Compliant Compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.70 8541.10.00.70
Date Of Intro 2017-02-17
Application General Purpose General Purpose
Configuration Common Cathode, 2 Elements Separate, 2 Elements
Diode Element Material Silicon Silicon
Diode Type Rectifier Diode Rectifier Diode
Forward Voltage-Max (VF) 1.25 V 1.25 V
JEDEC-95 Code TO-236AB
JESD-30 Code R-PDSO-G3 R-PDSO-G4
Non-rep Pk Forward Current-Max 1.7 A 1.7 A
Number of Elements 2 2
Number of Phases 1 1
Number of Terminals 3 4
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C -65 °C
Output Current-Max 0.225 A 0.225 A
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Shape Rectangular Rectangular
Package Style Small Outline Small Outline
Power Dissipation-Max 0.25 W 0.25 W
Reference Standard Iec-60134 Iec-60134
Rep Pk Reverse Voltage-Max 250 V 250 V
Reverse Current-Max 0.1 µA 0.1 µA
Reverse Recovery Time-Max 0.05 µS 0.05 µS
Reverse Test Voltage 200 V 200 V
Surface Mount Yes Yes
Terminal Form Gull Wing Gull Wing
Terminal Position Dual Dual
Base Number Matches 1 1
Rohs Code Yes
Part Package Code TO-236
Pin Count 3
Manufacturer Package Code SOT23
JESD-609 Code e3
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Terminal Finish Tin
Time@Peak Reflow Temperature-Max (s) 30