BAV23C-E3-08 vs BAV23CLT3G feature comparison

BAV23C-E3-08 Vishay Intertechnologies

Buy Now Datasheet

BAV23CLT3G onsemi

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Package Description Rohs Compliant Package-3
Pin Count 3 3
Reach Compliance Code Unknown Compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.70 8541.10.00.70
Factory Lead Time 12 Weeks
Application General Purpose Fast Recovery
Case Connection Unspecified
Configuration Common Cathode, 2 Elements Common Cathode, 2 Elements
Diode Element Material Silicon Silicon
Diode Type Rectifier Diode Rectifier Diode
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Non-rep Pk Forward Current-Max 9 A 1.7 A
Number of Elements 2 2
Number of Phases 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Output Current-Max 0.2 A 0.2 A
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Shape Rectangular Rectangular
Package Style Small Outline Small Outline
Power Dissipation-Max 0.35 W 0.39 W
Rep Pk Reverse Voltage-Max 250 V 250 V
Reverse Recovery Time-Max 0.05 µS 0.15 µS
Surface Mount Yes Yes
Terminal Finish Matte Tin Matte Tin (Sn) - Annealed
Terminal Form Gull Wing Gull Wing
Terminal Position Dual Dual
Base Number Matches 1 1
Part Package Code SOT-23 (TO-236) 3 LEAD
Manufacturer Package Code 318
Breakdown Voltage-Min 250 V
Forward Voltage-Max (VF) 1.25 V
JEDEC-95 Code TO-236AB
Peak Reflow Temperature (Cel) Not Specified
Reverse Current-Max 0.1 µA
Reverse Test Voltage 200 V
Time@Peak Reflow Temperature-Max (s) Not Specified