BAV99/8,215Part not found Search for BAV99/8,215 |
BAV99/AU NexperiaBuy Now Datasheet |
Part Life Cycle Code | Obsolete | |
---|---|---|
Ihs Manufacturer | NEXPERIA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Diode Type | RECTIFIER DIODE | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Base Number Matches | 1 | |