BAV99S vs BAV99ST/R7 feature comparison

BAV99S Siemens

Buy Now Datasheet

BAV99ST/R7 PanJit Semiconductor

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Reach Compliance Code Unknown Compliant
ECCN Code EAR99
HTS Code 8541.10.00.70
Configuration 2 Banks, Series Connected, Center Tap, 2 Elements 2 Banks, Series Connected, Center Tap, 2 Elements
Diode Element Material Silicon Silicon
Diode Type Rectifier Diode Rectifier Diode
JESD-30 Code R-PDSO-G6 R-PDSO-G6
Number of Elements 4 4
Number of Terminals 6 6
Output Current-Max 0.2 A 0.15 A
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Shape Rectangular Rectangular
Package Style Small Outline Small Outline
Peak Reflow Temperature (Cel) Not Specified Not Specified
Power Dissipation-Max 0.25 W 0.2 W
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 70 V 100 V
Reverse Recovery Time-Max 0.006 µS 0.004 µS
Surface Mount Yes Yes
Terminal Form Gull Wing Gull Wing
Terminal Position Dual Dual
Time@Peak Reflow Temperature-Max (s) Not Specified Not Specified
Base Number Matches 12 1
Pbfree Code Yes
Package Description R-Pdso-G6
Pin Count 6
Forward Voltage-Max (VF) 0.715 V
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Reverse Current-Max 2.5 µA
Reverse Test Voltage 75 V