BAV99TA
vs
BAV99_R2_10001
feature comparison
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
ZETEX PLC
|
PAN JIT INTERNATIONAL INC
|
Package Description |
R-PDSO-G3
|
R-PDSO-G3
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.70
|
8541.10.00.70
|
Application |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Configuration |
SERIES CONNECTED, CENTER TAP, 2 ELEMENTS
|
SERIES CONNECTED, CENTER TAP, 2 ELEMENTS
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
RECTIFIER DIODE
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF) |
1.3 V
|
0.715 V
|
JESD-30 Code |
R-PDSO-G3
|
R-PDSO-G3
|
Number of Elements |
2
|
2
|
Number of Terminals |
3
|
3
|
Operating Temperature-Max |
150 °C
|
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Output Current-Max |
0.1 A
|
0.15 A
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Power Dissipation-Max |
0.5 W
|
0.25 W
|
Qualification Status |
Not Qualified
|
|
Reference Standard |
CECC50001-067
|
|
Rep Pk Reverse Voltage-Max |
70 V
|
100 V
|
Reverse Current-Max |
2.5 µA
|
|
Reverse Recovery Time-Max |
0.006 µs
|
0.004 µs
|
Surface Mount |
YES
|
YES
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Position |
DUAL
|
DUAL
|
Base Number Matches |
2
|
1
|
Rohs Code |
|
Yes
|
Pin Count |
|
3
|
JEDEC-95 Code |
|
TO-236AB
|
JESD-609 Code |
|
e3
|
Non-rep Pk Forward Current-Max |
|
4 A
|
Number of Phases |
|
1
|
Terminal Finish |
|
TIN
|
|
|
|
Compare BAV99TA with alternatives
Compare BAV99_R2_10001 with alternatives