BB135,115 vs 934019370135 feature comparison

BB135,115 NXP Semiconductors

Buy Now Datasheet

934019370135 NXP Semiconductors

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Not Recommended Not Recommended
Ihs Manufacturer NXP SEMICONDUCTORS NXP SEMICONDUCTORS
Part Package Code SOD
Package Description PLASTIC, SMD, 2 PIN PLASTIC, SMD, 2 PIN
Pin Count 2 2
Manufacturer Package Code SOD323
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00 8541.10.00.80
Factory Lead Time 4 Weeks
Samacsys Manufacturer NXP
Configuration SINGLE SINGLE
Diode Capacitance Ratio-Min 8.9 8.9
Diode Capacitance-Nom 19.25 pF 19.25 pF
Diode Element Material SILICON SILICON
Diode Type VARIABLE CAPACITANCE DIODE VARIABLE CAPACITANCE DIODE
Frequency Band ULTRA HIGH FREQUENCY ULTRA HIGH FREQUENCY
JESD-30 Code R-PDSO-G2 R-PDSO-G2
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 30 V
Reverse Current-Max 0.01 µA
Reverse Test Voltage 30 V
Surface Mount YES YES
Terminal Finish Tin (Sn) TIN
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Variable Capacitance Diode Classification ABRUPT ABRUPT
Base Number Matches 1 1
Pbfree Code Yes
Diode Cap Tolerance 9.09%

Compare BB135,115 with alternatives

Compare 934019370135 with alternatives