BB149,115
vs
BB149-T
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
NXP SEMICONDUCTORS
|
Part Package Code |
SOD
|
SC-76
|
Package Description |
PLASTIC, SC-76, 2 PIN
|
R-PDSO-G2
|
Pin Count |
2
|
2
|
Manufacturer Package Code |
SOD323
|
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.70
|
8541.10.00.80
|
Samacsys Manufacturer |
NXP
|
|
Additional Feature |
2% MATCHED SETS OF 10 DIODES ARE AVAILABLE
|
2% MATCHED SETS OF 10 DIODES ARE AVAILABLE
|
Configuration |
SINGLE
|
SINGLE
|
Diode Cap Tolerance |
4%
|
4%
|
Diode Capacitance Ratio-Min |
8.2
|
8.2
|
Diode Capacitance-Nom |
18.75 pF
|
18.75 pF
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
VARIABLE CAPACITANCE DIODE
|
VARIABLE CAPACITANCE DIODE
|
Frequency Band |
ULTRA HIGH FREQUENCY
|
ULTRA HIGH FREQUENCY
|
JESD-30 Code |
R-PDSO-G2
|
R-PDSO-G2
|
JESD-609 Code |
e3
|
e3
|
Number of Elements |
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
SMALL OUTLINE
|
SMALL OUTLINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Rep Pk Reverse Voltage-Max |
30 V
|
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
TIN
|
TIN
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Position |
DUAL
|
DUAL
|
Variable Capacitance Diode Classification |
ABRUPT
|
ABRUPT
|
Base Number Matches |
1
|
2
|
Pbfree Code |
|
Yes
|
|
|
|
Compare BB149,115 with alternatives
-
BB149,115 vs BB149,135
-
BB149,115 vs 1T359
-
BB149,115 vs ZC930TC
-
BB149,115 vs JDV2S14E
-
BB149,115 vs ZMV933A
-
BB149,115 vs BB143,115
-
BB149,115 vs BB143T/R
-
BB149,115 vs BBY62TRL
-
BB149,115 vs SMV1251-079LF
Compare BB149-T with alternatives