BB179B,115
vs
HVU363A
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
RENESAS ELECTRONICS CORP
|
Part Package Code |
SOD
|
SC-76A
|
Package Description |
R-PDSO-F2
|
ULTRA SMALL, SC-76A, URP-2
|
Pin Count |
2
|
2
|
Manufacturer Package Code |
SOD523
|
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.70
|
8541.10.00.80
|
Samacsys Manufacturer |
NXP
|
|
Additional Feature |
2% MATCHED SETS OF 10 DIODES ARE AVAILABLE
|
|
Configuration |
SINGLE
|
SINGLE
|
Diode Cap Tolerance |
4.66%
|
10%
|
Diode Capacitance Ratio-Min |
8.45
|
13.5
|
Diode Capacitance-Nom |
19.11 pF
|
38.5 pF
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
VARIABLE CAPACITANCE DIODE
|
VARIABLE CAPACITANCE DIODE
|
Frequency Band |
ULTRA HIGH FREQUENCY
|
|
JESD-30 Code |
R-PDSO-F2
|
R-PDSO-G2
|
JESD-609 Code |
e3
|
|
Number of Elements |
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
SMALL OUTLINE
|
SMALL OUTLINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Rep Pk Reverse Voltage-Max |
35 V
|
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
TIN
|
|
Terminal Form |
FLAT
|
GULL WING
|
Terminal Position |
DUAL
|
DUAL
|
Variable Capacitance Diode Classification |
ABRUPT
|
ABRUPT
|
Base Number Matches |
1
|
5
|
Breakdown Voltage-Min |
|
32 V
|
|
|
|
Compare BB179B,115 with alternatives
-
BB179B,115 vs 934053250115
-
BB179B,115 vs 934053250335
-
BB179B,115 vs BB179BT/R
-
BB179B,115 vs 934053250135
-
BB179B,115 vs 1SV293
-
BB179B,115 vs HVU89
-
BB179B,115 vs BB181,335
-
BB179B,115 vs 1SV214TPHR4
-
BB179B,115 vs HVU350
Compare HVU363A with alternatives