BB181,335
vs
1SV214TPHR4
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
TOSHIBA CORP
|
Part Package Code |
SOD
|
|
Pin Count |
2
|
|
Manufacturer Package Code |
SOD523
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00
|
8541.10.00.80
|
Factory Lead Time |
4 Weeks
|
|
Samacsys Manufacturer |
NXP
|
|
Configuration |
SINGLE
|
SINGLE
|
Diode Capacitance Ratio-Min |
12
|
5.9
|
Diode Capacitance-Nom |
12.5 pF
|
15.21 pF
|
Diode Type |
VARIABLE CAPACITANCE DIODE
|
VARIABLE CAPACITANCE DIODE
|
JESD-609 Code |
e3
|
|
Moisture Sensitivity Level |
1
|
|
Number of Elements |
1
|
1
|
Peak Reflow Temperature (Cel) |
260
|
|
Rep Pk Reverse Voltage-Max |
30 V
|
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
Tin (Sn)
|
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Variable Capacitance Diode Classification |
ABRUPT
|
ABRUPT
|
Base Number Matches |
1
|
1
|
Package Description |
|
R-PDSO-G2
|
Additional Feature |
|
SMALL TRACKING ERROR, 2.5% MATCHED SETS ARE AVAILABLE
|
Breakdown Voltage-Min |
|
30 V
|
Diode Element Material |
|
SILICON
|
Frequency Band |
|
VERY HIGH FREQUENCY TO ULTRA HIGH FREQUENCY
|
JESD-30 Code |
|
R-PDSO-G2
|
Number of Terminals |
|
2
|
Operating Temperature-Max |
|
125 °C
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
SMALL OUTLINE
|
Qualification Status |
|
Not Qualified
|
Reverse Current-Max |
|
0.01 µA
|
Reverse Test Voltage |
|
28 V
|
Terminal Form |
|
GULL WING
|
Terminal Position |
|
DUAL
|
|
|
|
Compare BB181,335 with alternatives
-
BB181,335 vs BB181,115
-
BB181,335 vs BB181T/R
-
BB181,335 vs BB181
-
BB181,335 vs BB181,135
-
BB181,335 vs 1T359
-
BB181,335 vs ZC930TC
-
BB181,335 vs JDV2S14E
-
BB181,335 vs ZMV933A
-
BB181,335 vs BB143,115
Compare 1SV214TPHR4 with alternatives