BB215TRL
vs
BB215
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
PHILIPS COMPONENTS
|
Package Description |
O-LELF-R2
|
O-LELF-R2
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.80
|
8541.10.00.80
|
Additional Feature |
3% MATCHED SETS ARE AVAILABLE
|
|
Case Connection |
ISOLATED
|
ISOLATED
|
Configuration |
SINGLE
|
SINGLE
|
Diode Capacitance Ratio-Min |
7.6
|
7.6
|
Diode Capacitance-Nom |
2 pF
|
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
VARIABLE CAPACITANCE DIODE
|
VARIABLE CAPACITANCE DIODE
|
Frequency Band |
ULTRA HIGH FREQUENCY
|
VERY HIGH FREQUENCY TO ULTRA HIGH FREQUENCY
|
JESD-30 Code |
O-LELF-R2
|
O-LELF-R2
|
Number of Elements |
1
|
1
|
Number of Terminals |
2
|
2
|
Package Body Material |
GLASS
|
GLASS
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
LONG FORM
|
LONG FORM
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
YES
|
YES
|
Terminal Form |
WRAP AROUND
|
WRAP AROUND
|
Terminal Position |
END
|
END
|
Variable Capacitance Diode Classification |
ABRUPT
|
ABRUPT
|
Base Number Matches |
2
|
3
|
Breakdown Voltage-Min |
|
30 V
|
|
|
|
Compare BB215TRL with alternatives
Compare BB215 with alternatives