BB215TRL vs BBY62TRL feature comparison

BB215TRL NXP Semiconductors

Buy Now Datasheet

BBY62TRL NXP Semiconductors

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS NXP SEMICONDUCTORS
Package Description O-LELF-R2 R-PDSO-G4
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Additional Feature 3% MATCHED SETS ARE AVAILABLE
Case Connection ISOLATED
Configuration SINGLE SEPARATE, 2 ELEMENTS
Diode Capacitance Ratio-Min 7.6 9.7
Diode Capacitance-Nom 2 pF 17.5 pF
Diode Element Material SILICON SILICON
Diode Type VARIABLE CAPACITANCE DIODE VARIABLE CAPACITANCE DIODE
Frequency Band ULTRA HIGH FREQUENCY ULTRA HIGH FREQUENCY
JESD-30 Code O-LELF-R2 R-PDSO-G4
Number of Elements 1 2
Number of Terminals 2 4
Package Body Material GLASS PLASTIC/EPOXY
Package Shape ROUND RECTANGULAR
Package Style LONG FORM SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Form WRAP AROUND GULL WING
Terminal Position END DUAL
Variable Capacitance Diode Classification ABRUPT ABRUPT
Base Number Matches 2 2

Compare BB215TRL with alternatives

Compare BBY62TRL with alternatives