BBNQ00201209301Y00
vs
SHB-1M2012-202JL
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
MAGLAYERS SCIENTIFIC-TECHNICS CO LTD
|
SUMIDA CORP
|
Package Description |
EIA STD PACKAGE SIZE 0805, SMD, 2 PIN
|
ROHS COMPLIANT PACKAGE-2
|
Reach Compliance Code |
compliant
|
unknown
|
DC Resistance-Max |
0.5 Ω
|
0.5 Ω
|
Filter Type |
FERRITE CHIP
|
FERRITE CHIP
|
Height |
0.9 mm
|
0.8 mm
|
Length |
2 mm
|
2 mm
|
Mounting Type |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Output Impedance |
300 OHM Ω
|
2000 OHM Ω
|
Packing Method |
TR, PAPER, 7 INCH
|
TAPE AND REEL
|
Rated Current |
0.3 A
|
0.3 A
|
Width |
1.25 mm
|
1.25 mm
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8504.50.80.00
|
Additional Feature |
|
IMPEDANCE AT 70 MHZ
|
|
|
|
Compare BBNQ00201209301Y00 with alternatives
Compare SHB-1M2012-202JL with alternatives