BBPY00201209601Y00
vs
MFBM1V2012-501-R
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
PULSE ELECTRONICS CORP
|
EATON CORP
|
Package Description |
EIA STD PACKAGE SIZE 0805, 2 PIN
|
|
Reach Compliance Code |
compliant
|
compliant
|
Factory Lead Time |
14 Weeks
|
12 Weeks
|
DC Resistance-Max |
0.1 Ω
|
0.1 Ω
|
Filter Type |
FERRITE CHIP
|
FERRITE CHIP
|
Height |
0.9 mm
|
0.9 mm
|
Length |
2 mm
|
2 mm
|
Mounting Type |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
2
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
85 °C
|
Operating Temperature-Min |
-55 °C
|
-40 °C
|
Output Impedance |
600 OHM Ω
|
500 OHM Ω
|
Packing Method |
TR, PAPER, 7 INCH
|
TR, 7 Inch
|
Rated Current |
2 A
|
2 A
|
Width |
1.25 mm
|
1.2 mm
|
Base Number Matches |
1
|
1
|
Samacsys Manufacturer |
|
Eaton
|
|
|
|
Compare BBPY00201209601Y00 with alternatives
Compare MFBM1V2012-501-R with alternatives