-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ferrite Chip, 1 Function(s), 2A, 2 Pin(s),
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MFBM1V2012-501-R
|
Avnet Americas | Ferrite Chip Bead 500Ohm 2A 0.1Ohm Multi-Layer 2-Pin 0805 T/R - Tape and Reel (Alt: MFBM1V2012-501-R) RoHS: Not Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0133 / $0.0148 | Buy Now |
DISTI #
704-MFBM1V2012-501-R
|
Mouser Electronics | Ferrite Beads 500 OHM 2A RoHS: Compliant | 6923 |
|
$0.0150 / $0.1000 | Buy Now |
|
Future Electronics | MFBM1V2012 Series 0805 500 Ohm 100 MHz 2 A 100 mOhm DCR SMT Chip Ferrite Bead RoHS: Compliant pbFree: Yes Min Qty: 40000 Package Multiple: 4000 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$0.0135 / $0.0153 | Buy Now |
DISTI #
MFBM1V2012-501-R
|
TTI | Ferrite Beads 500 OHM 2A RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 4000 In Stock |
|
$0.0149 / $0.0187 | Buy Now |
DISTI #
MFBM1V2012-501R
|
Richardson RFPD | POWER INDUCTOR RoHS: Compliant Min Qty: 4000 | 0 |
|
$0.0100 | Buy Now |
DISTI #
MFBM1V2012-501-R
|
Avnet Abacus | Ferrite Chip Bead 500Ohm 2A 0.1Ohm Multi-Layer 2-Pin 0805 T/R - Tape and Reel (Alt: MFBM1V2012-501-R) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MFBM1V2012-501-R
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
MFBM1V2012-501-R
Eaton Corporation
Ferrite Chip, 1 Function(s), 2A, 2 Pin(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Eaton | |
DC Resistance-Max | 0.1 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.9 mm | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 500 OHM Ω | |
Packing Method | TR, 7 Inch | |
Rated Current | 2 A | |
Width | 1.2 mm |
This table gives cross-reference parts and alternative options found for MFBM1V2012-501-R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFBM1V2012-501-R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFBM1V2012-601-R | Ferrite Chip, 1 Function(s), 2A, 2 Pin(s), | Eaton Corporation | MFBM1V2012-501-R vs MFBM1V2012-601-R |
CBM201209Y501T | Data Line Filter, 2A, | Fenghua (HK) Electronics Ltd | MFBM1V2012-501-R vs CBM201209Y501T |
BBPY00201209471Y00 | Ferrite Chip, 2 Function(s), 2A, 2 Pin(s), EIA STD PACKAGE SIZE 0805, 2 PIN | Pulse Electronics Corporation | MFBM1V2012-501-R vs BBPY00201209471Y00 |
BBPY00201209601Y00 | Data Line Filter, | MagLayers Scientific-Technics Co Ltd | MFBM1V2012-501-R vs BBPY00201209601Y00 |
MFBW1V2012-121-R | Ferrite Chip, 1 Function(s), 2A, 2 Pin(s), | Eaton Corporation | MFBM1V2012-501-R vs MFBW1V2012-121-R |