BBY40,215
vs
BBY40TC
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
DIODES INC
|
Part Package Code |
TO-236
|
|
Package Description |
PLASTIC, SMD, 3 PIN
|
R-PDSO-G3
|
Pin Count |
3
|
|
Manufacturer Package Code |
SOT23
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00
|
8541.10.00.80
|
Factory Lead Time |
4 Weeks
|
|
Samacsys Manufacturer |
NXP
|
|
Breakdown Voltage-Min |
30 V
|
28 V
|
Configuration |
SINGLE
|
SINGLE
|
Diode Capacitance Ratio-Min |
5
|
5
|
Diode Capacitance-Nom |
31 pF
|
29 pF
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
VARIABLE CAPACITANCE DIODE
|
VARIABLE CAPACITANCE DIODE
|
Frequency Band |
VERY HIGH FREQUENCY
|
|
JESD-30 Code |
R-PDSO-G3
|
R-PDSO-G3
|
JESD-609 Code |
e3
|
|
Moisture Sensitivity Level |
1
|
|
Number of Elements |
1
|
1
|
Number of Terminals |
3
|
3
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
SMALL OUTLINE
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
260
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Rep Pk Reverse Voltage-Max |
30 V
|
|
Reverse Current-Max |
0.01 µA
|
|
Reverse Test Voltage |
28 V
|
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
Tin (Sn)
|
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Variable Capacitance Diode Classification |
ABRUPT
|
HYPERABRUPT
|
Base Number Matches |
1
|
2
|
Additional Feature |
|
LOW NOISE
|
Diode Cap Tolerance |
|
10.34%
|
Power Dissipation-Max |
|
0.33 W
|
|
|
|
Compare BBY40,215 with alternatives
-
BBY40,215 vs BBY40T/R
-
BBY40,215 vs BBY40TRL13
-
BBY40,215 vs BBY40,235
-
BBY40,215 vs BBY40-T
-
BBY40,215 vs BBY40
-
BBY40,215 vs BBY40TA
-
BBY40,215 vs TIV25
-
BBY40,215 vs BBY40212
-
BBY40,215 vs BB439E6327HTSA1
Compare BBY40TC with alternatives