BBY40
vs
BBY40212
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
PHILIPS SEMICONDUCTORS
|
NXP SEMICONDUCTORS
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Diode Capacitance-Nom |
29 pF
|
29 pF
|
Diode Type |
VARIABLE CAPACITANCE DIODE
|
VARIABLE CAPACITANCE DIODE
|
JESD-609 Code |
e3
|
e3
|
Peak Reflow Temperature (Cel) |
260
|
|
Rep Pk Reverse Voltage-Max |
30 V
|
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
MATTE TIN
|
Tin (Sn)
|
Base Number Matches |
6
|
1
|
Package Description |
|
R-PDSO-G3
|
HTS Code |
|
8541.10.00.80
|
Breakdown Voltage-Min |
|
30 V
|
Configuration |
|
SINGLE
|
Diode Capacitance Ratio-Min |
|
5
|
Diode Element Material |
|
SILICON
|
Frequency Band |
|
VERY HIGH FREQUENCY
|
JESD-30 Code |
|
R-PDSO-G3
|
Moisture Sensitivity Level |
|
1
|
Number of Elements |
|
1
|
Number of Terminals |
|
3
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
SMALL OUTLINE
|
Qualification Status |
|
Not Qualified
|
Terminal Form |
|
GULL WING
|
Terminal Position |
|
DUAL
|
Variable Capacitance Diode Classification |
|
ABRUPT
|
|
|
|
Compare BBY40212 with alternatives