BBY51-03WE6327
vs
1SV215
feature comparison
Pbfree Code |
Yes
|
No
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
INFINEON TECHNOLOGIES AG
|
TOSHIBA CORP
|
Part Package Code |
SOD
|
SOD
|
Package Description |
R-PDSO-G2
|
R-PDSO-G2
|
Pin Count |
2
|
2
|
Manufacturer Package Code |
SOD-323
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8541.10.00.80
|
|
Breakdown Voltage-Min |
7 V
|
30 V
|
Configuration |
SINGLE
|
SINGLE
|
Diode Cap Tolerance |
6.48%
|
10.34%
|
Diode Capacitance Ratio-Min |
1.55
|
9.5
|
Diode Capacitance-Nom |
5.4 pF
|
29 pF
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
VARIABLE CAPACITANCE DIODE
|
VARIABLE CAPACITANCE DIODE
|
JESD-30 Code |
R-PDSO-G2
|
R-PDSO-G2
|
JESD-609 Code |
e3
|
e0
|
Moisture Sensitivity Level |
1
|
|
Number of Elements |
1
|
1
|
Number of Terminals |
2
|
2
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
260
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Rep Pk Reverse Voltage-Max |
7 V
|
35 V
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
MATTE TIN
|
Tin/Lead (Sn/Pb)
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Position |
DUAL
|
DUAL
|
Variable Capacitance Diode Classification |
HYPERABRUPT
|
ABRUPT
|
Base Number Matches |
3
|
7
|
Additional Feature |
|
2.5% MATCHED GROUP AVAILABLE, SMALL TRACKING ERROR
|
Operating Temperature-Max |
|
125 °C
|
Reverse Current-Max |
|
0.01 µA
|
Reverse Test Voltage |
|
28 V
|
|
|
|
Compare BBY51-03WE6327 with alternatives
Compare 1SV215 with alternatives