BBY62235 vs 1SV214TPHR4 feature comparison

BBY62235 NXP Semiconductors

Buy Now Datasheet

1SV214TPHR4 Toshiba America Electronic Components

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS TOSHIBA CORP
Package Description R-PDSO-G4 R-PDSO-G2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Breakdown Voltage-Min 30 V 30 V
Configuration SEPARATE, 2 ELEMENTS SINGLE
Diode Capacitance-Nom 16.5 pF 15.21 pF
Diode Element Material SILICON SILICON
Diode Type VARIABLE CAPACITANCE DIODE VARIABLE CAPACITANCE DIODE
Frequency Band ULTRA HIGH FREQUENCY VERY HIGH FREQUENCY TO ULTRA HIGH FREQUENCY
JESD-30 Code R-PDSO-G4 R-PDSO-G2
Number of Elements 2 1
Number of Terminals 4 2
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Variable Capacitance Diode Classification ABRUPT ABRUPT
Base Number Matches 1 1
Additional Feature SMALL TRACKING ERROR, 2.5% MATCHED SETS ARE AVAILABLE
Diode Capacitance Ratio-Min 5.9
Operating Temperature-Max 125 °C
Reverse Current-Max 0.01 µA
Reverse Test Voltage 28 V

Compare BBY62235 with alternatives

Compare 1SV214TPHR4 with alternatives