BBY62TRL13
vs
1SV293
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
TOSHIBA CORP
|
Package Description |
R-PDSO-G4
|
R-PDSO-G2
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.80
|
8541.10.00.80
|
Configuration |
SEPARATE, 2 ELEMENTS
|
SINGLE
|
Diode Capacitance Ratio-Min |
9.7
|
1.55
|
Diode Capacitance-Nom |
17.5 pF
|
19 pF
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
VARIABLE CAPACITANCE DIODE
|
VARIABLE CAPACITANCE DIODE
|
Frequency Band |
ULTRA HIGH FREQUENCY
|
ULTRA HIGH FREQUENCY
|
JESD-30 Code |
R-PDSO-G4
|
R-PDSO-G2
|
Number of Elements |
2
|
1
|
Number of Terminals |
4
|
2
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
YES
|
YES
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Position |
DUAL
|
DUAL
|
Variable Capacitance Diode Classification |
ABRUPT
|
ABRUPT
|
Base Number Matches |
2
|
1
|
Pbfree Code |
|
No
|
Rohs Code |
|
No
|
Part Package Code |
|
SOD
|
Pin Count |
|
2
|
Breakdown Voltage-Min |
|
10 V
|
Diode Cap Tolerance |
|
5.26%
|
Operating Temperature-Max |
|
125 °C
|
Peak Reflow Temperature (Cel) |
|
240
|
Rep Pk Reverse Voltage-Max |
|
10 V
|
Reverse Current-Max |
|
0.003 µA
|
Reverse Test Voltage |
|
10 V
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
|
|
|
Compare BBY62TRL13 with alternatives
Compare 1SV293 with alternatives