BCM5221KPB
vs
AC101LIQT
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
BROADCOM INC
|
BROADCOM CORP
|
Package Description |
BGA-64
|
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.39.00.01
|
|
Additional Feature |
ALSO OPERATES AT 3.3V SUPPLY
|
IT ALSO REQUIRES 3.135 TO 3.465 VOLTAGE
|
Data Rate |
100000 Mbps
|
|
JESD-30 Code |
S-PBGA-B64
|
|
JESD-609 Code |
e0
|
|
Length |
8 mm
|
|
Moisture Sensitivity Level |
3
|
|
Number of Functions |
1
|
|
Number of Terminals |
64
|
|
Number of Transceivers |
1
|
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Code |
BGA
|
|
Package Equivalence Code |
BGA64,8X8,32
|
|
Package Shape |
SQUARE
|
|
Package Style |
GRID ARRAY
|
|
Peak Reflow Temperature (Cel) |
220
|
|
Qualification Status |
Not Qualified
|
|
Seated Height-Max |
1.5 mm
|
|
Supply Voltage-Nom |
2.5 V
|
2.5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
|
Telecom IC Type |
ETHERNET TRANSCEIVER
|
|
Temperature Grade |
INDUSTRIAL
|
|
Terminal Finish |
TIN LEAD
|
|
Terminal Form |
BALL
|
|
Terminal Pitch |
0.8 mm
|
|
Terminal Position |
BOTTOM
|
|
Width |
8 mm
|
|
Base Number Matches |
1
|
1
|
Body Breadth |
|
7 mm
|
Body Height |
|
1.2 mm
|
Body Length or Diameter |
|
7 mm
|
Emitter/Detector Type |
|
LED
|
Fiber Optic Device Type |
|
TRANSCEIVER
|
Mounting Feature |
|
SURFACE MOUNT
|
Supply Voltage-Max |
|
2.625 V
|
Supply Voltage-Min |
|
2.375 V
|
|
|
|
Compare BCM5221KPB with alternatives
Compare AC101LIQT with alternatives